895-128-523-802

Heilind Number:EDA895-128-523-802
Manufacturer:EDAC
Manufacturer Number:895-128-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. With two rows of 128 positions each, this connector offers ample space for seamless interconnections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise mating. Designed for straight mount orientation, it provides a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various industrial applications. Upgrade your setup with this essential component and experience seamless data transfer and power distribution.