895-128-524-802

Heilind Number:EDA895-128-524-802
Manufacturer:EDAC
Manufacturer Number:895-128-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-524-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 128 positions each, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing material, paired with copper alloy contact material, guarantees reliability in any application. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component, a perfect choice for professionals and enthusiasts alike.