895-128-525-512

Heilind Number:EDA895-128-525-512
Manufacturer:EDAC
Manufacturer Number:895-128-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-525-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 128 copper alloy contacts, it offers seamless data transfer at a high amperage of 3A. The pitch of 0.1 inches and row spacing of 0.2 inches allow for precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in our connector to deliver reliable and efficient connections for your PCB projects. Elevate your connectivity standards with this essential component.