895-128-525-812

Heilind Number:EDA895-128-525-812
Manufacturer:EDAC
Manufacturer Number:895-128-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-525-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Boasting a sleek black design, this connector features 128 positions spread across two rows, allowing for seamless communication between PCBs. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers reliable performance even in harsh conditions. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation simplifies installation. With a pitch of .1 inches and a row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.