895-128-540-207

Heilind Number:EDA895-128-540-207
Manufacturer:EDAC
Manufacturer Number:895-128-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-540-207

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 128 positions, ensuring secure and efficient data transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity for your devices. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Upgrade your connectivity solutions with this essential component.