895-128-540-808

Heilind Number:EDA895-128-540-808
Manufacturer:EDAC
Manufacturer Number:895-128-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-540-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each spaced at a precise .1 inch pitch, it offers reliable power transmission at an amperage of 3A. Boasting 128 positions, it facilitates extensive board-to-board connections with ease. Its straight mount orientation and optimal operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your connectivity game with this essential component.