895-128-541-202

Heilind Number:EDA895-128-541-202
Manufacturer:EDAC
Manufacturer Number:895-128-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 128 positions with a pitch of .1 inches, ensuring reliable and efficient data transmission. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting quality and stability. With a straight mount orientation and a compact form factor, it's perfect for space-conscious applications. Operating smoothly in a broad temperature range from -40 to 105°C, it's ideal for diverse environments. Upgrade your connection solutions with this top-of-the-line Board To Board PCB Connector.