895-128-541-207

Heilind Number:EDA895-128-541-207
Manufacturer:EDAC
Manufacturer Number:895-128-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-541-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both durability and aesthetics. With two rows of 128 positions each, it offers ample space for secure and efficient connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. A pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have for any PCB assembly project. Trust in our connector to deliver reliable performance, every time.