895-128-541-802

Heilind Number:EDA895-128-541-802
Manufacturer:EDAC
Manufacturer Number:895-128-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 128 positions with a pitch of .1 inches, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating conditions, from -40 to 105°C. Its straight mount orientation and 2-row configuration facilitate effortless installation onto your PCBs. With copper alloy contacts ensuring optimal conductivity, this connector is a vital component for maintaining peak performance in your systems. Upgrade your connectivity solutions with this essential connector for seamless data transmission.