895-128-542-512

Heilind Number:EDA895-128-542-512
Manufacturer:EDAC
Manufacturer Number:895-128-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-542-512

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. With a sleek black design and made from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and aesthetic appeal. Featuring two rows of 128 positions each, it offers ample room for seamless data transmission. Crafted with copper alloy contacts for optimal conductivity, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this high-quality connector, perfect for achieving efficient and secure connections between boards.