895-128-542-802

Heilind Number:EDA895-128-542-802
Manufacturer:EDAC
Manufacturer Number:895-128-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-542-802

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance. With two rows and a total of 128 positions, this connector offers seamless integration for your electronic devices. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures reliable power transmission. The straight mount orientation and a row spacing of .2 inches allow for easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.