895-128-555-512

Heilind Number:EDA895-128-555-512
Manufacturer:EDAC
Manufacturer Number:895-128-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-555-512

Detailed Description

Enhance your electronic connections with our advanced Board To Board PCB Connector. Designed for optimal performance, this connector features 128 positions in a dual-row layout, ensuring seamless and efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inches, this connector offers high conductivity and precise alignment. Its straight mount orientation and compact design make it perfect for space-efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.