895-128-555-802

Heilind Number:EDA895-128-555-802
Manufacturer:EDAC
Manufacturer Number:895-128-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-555-802

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector in sleek black. Designed for seamless integration, it features 128 positions across two rows, ensuring efficient data transfer. With a low amperage of 3A, it guarantees safe and reliable power delivery. The housing material, UL 94V-0 Polyphenylene Sulfide, offers durability while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and card edge design make it ideal for PCB applications, providing a secure and stable connection. Elevate your connectivity solutions with this essential component.