895-128-555-808

Heilind Number:EDA895-128-555-808
Manufacturer:EDAC
Manufacturer Number:895-128-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-555-808

Detailed Description

Enhance connectivity in your electronic projects with our 128-position Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, this connector ensures secure and reliable performance. The copper alloy contacts offer efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your PCB design with this essential component.