895-128-556-201

Heilind Number:EDA895-128-556-201
Manufacturer:EDAC
Manufacturer Number:895-128-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-556-201

Detailed Description

Effortlessly bridge connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this device boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 128 positions for optimal connectivity. The straight mount orientation, along with a row spacing of .2 inches, guarantees a secure fit on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for any application that demands reliable performance. Upgrade your setup with this essential component and experience efficiency like never before.