895-128-556-212

Heilind Number:EDA895-128-556-212
Manufacturer:EDAC
Manufacturer Number:895-128-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-556-212

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and a total of 128 positions, it offers ample space for intricate circuitry. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its compact pitch of .1 inch and row spacing of .2 inch allow for efficient data transmission. Suitable for a wide range of applications, it boasts an operating temperature range of -40 to 105°C. Whether you're a tech enthusiast or a professional, this connector is essential for your PCB assembly needs. Elevate your connectivity experience with this high-performance component.