895-128-556-512

Heilind Number:EDA895-128-556-512
Manufacturer:EDAC
Manufacturer Number:895-128-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-556-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic systems. Featuring two rows with a total of 128 positions, it offers ample space for secure and efficient connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector allows for precise and reliable PCB mounting. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.