895-128-558-201

Heilind Number:EDA895-128-558-201
Manufacturer:EDAC
Manufacturer Number:895-128-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-558-201

Detailed Description

Upgrade your connection game with this high-performance Board to Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it not only looks good but also ensures reliable power delivery. Featuring two rows of 128 positions each, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for flexible installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Elevate your connectivity experience with this essential component.