895-128-558-504

Heilind Number:EDA895-128-558-504
Manufacturer:EDAC
Manufacturer Number:895-128-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 128 positions arranged in two rows, with a .1-inch pitch and .2-inch row spacing for precise alignment. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in challenging environments. Its Copper Alloy contacts provide efficient and secure signal transmission, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction and superior performance for your connectivity needs.