895-128-558-512

Heilind Number:EDA895-128-558-512
Manufacturer:EDAC
Manufacturer Number:895-128-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 128 positions with a pitch of .1 inches, ensuring efficient signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable performance even in harsh environments. With a right-angle mount orientation and dual rows, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this versatile and dependable component.