895-128-559-212

Heilind Number:EDA895-128-559-212
Manufacturer:EDAC
Manufacturer Number:895-128-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With two rows of 128 Copper Alloy contacts, it offers ample connectivity options for your PCB assemblies. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various settings. Elevate your design with this essential component, perfect for maximizing efficiency and performance.