895-128-560-201

Heilind Number:EDA895-128-560-201
Manufacturer:EDAC
Manufacturer Number:895-128-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-560-201

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 128 positions with a pitch of .1 inches, allowing for precise and reliable connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures longevity and safety in operation, even in challenging environments. With a straight mount orientation and two rows for efficient organization, this connector offers flexibility in assembly. Its copper alloy contact material guarantees excellent conductivity, while an amperage of 3A supports high-power applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Elevate your PCB connectivity with this essential component.