895-128-560-212

Heilind Number:EDA895-128-560-212
Manufacturer:EDAC
Manufacturer Number:895-128-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-560-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable and secure contact. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers a total of 128 positions for seamless connectivity. Designed for straight mounting orientation, it guarantees easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Upgrade your setup with this essential component for efficient and stable signal transmission.