895-130-521-202

Heilind Number:EDA895-130-521-202
Manufacturer:EDAC
Manufacturer Number:895-130-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-521-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Connector in sleek black. Designed for seamless integration, this connector features 130 positions across two rows, ensuring optimal performance for your electronic setups. Crafted with precision, the housing material meets UL 94V-0 Polyphenylene Sulfide standards, guaranteeing both durability and safety. The contact material, made of high-quality Copper Alloy, provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, the connector operates smoothly in temperatures ranging from -40 to 105 °C. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Elevate your connectivity experience with this essential component.