895-130-521-207

Heilind Number:EDA895-130-521-207
Manufacturer:EDAC
Manufacturer Number:895-130-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-521-207

Detailed Description

Enhance your PCB connectivity with this high-quality Black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and precision-engineered Copper Alloy contacts for reliable conductivity. With two rows and a pitch of .1 inch, it offers seamless integration for a total of 130 positions. Its straight mount orientation and compact design make it perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures stable and efficient connections in any environment. Upgrade your circuitry with this essential component.