895-130-521-212

Heilind Number:EDA895-130-521-212
Manufacturer:EDAC
Manufacturer Number:895-130-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-521-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 130 copper alloy contacts, it guarantees reliable power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy and precise assembly on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your connectivity experience with this essential component.