895-130-521-508

Heilind Number:EDA895-130-521-508
Manufacturer:EDAC
Manufacturer Number:895-130-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its robust construction features UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With 130 positions spread across two rows at a .1-inch pitch, it offers optimal signal transmission. The straight mount orientation and .2-inch row spacing ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup today with this reliable and efficient component.