895-130-521-512

Heilind Number:EDA895-130-521-512
Manufacturer:EDAC
Manufacturer Number:895-130-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features two rows with a total of 130 positions, ensuring seamless communication between components. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety during operation. With a contact material of Copper Alloy, it offers reliable conductivity for efficient data transfer. The connector's black color adds a sleek touch to your PCB layout. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line board-to-board PCB connector.