895-130-521-808

Heilind Number:EDA895-130-521-808
Manufacturer:EDAC
Manufacturer Number:895-130-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-521-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, boasting a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide. Featuring two rows of precision-engineered Copper Alloy contacts, this connector offers a high-amperage rating of 3A, ensuring reliable power delivery. With a pitch of .1 inches and a row spacing of .2 inches, it provides seamless integration for your circuit boards. Its 130 positions cater to a wide range of connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Elevate your PCB assembly with this essential component.