895-130-521-812

Heilind Number:EDA895-130-521-812
Manufacturer:EDAC
Manufacturer Number:895-130-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-521-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 130 positions spread across two rows, ensuring optimal signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable insulation and protection. Each contact is crafted from Copper Alloy, promoting efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, this connector enables seamless PCB connections. Its straight mount orientation and black color add to its versatility and aesthetic appeal. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your device's connectivity with this essential component, available now.