895-130-524-512

Heilind Number:EDA895-130-524-512
Manufacturer:EDAC
Manufacturer Number:895-130-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-524-512

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, meticulously crafted for durability and precision. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in demanding environments. With two rows of 130 copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, this connector facilitates seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing optimal performance. Upgrade your connectivity solutions with this essential component, suitable for professionals and hobbyists alike.