895-130-541-802

Heilind Number:EDA895-130-541-802
Manufacturer:EDAC
Manufacturer Number:895-130-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-541-802

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 130 positions across 2 rows with a pitch of 0.1 inches, allowing for efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in its quality craftsmanship for all your connectivity needs.