895-130-542-502

Heilind Number:EDA895-130-542-502
Manufacturer:EDAC
Manufacturer Number:895-130-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-542-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power transfer with an amperage of 3 A. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With two rows and a total of 130 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the precise pitch of .1 in and row spacing of .2 in facilitate seamless integration. Designed for straight mount orientation, it's ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.