895-130-544-812

Heilind Number:EDA895-130-544-812
Manufacturer:EDAC
Manufacturer Number:895-130-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-544-812

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Designed for efficiency and durability, this connector features 130 positions with a pitch of .1 inches, ideal for seamlessly integrating multiple components. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable and secure connections. With a straight mount orientation and a compact design, it provides effortless installation and space-saving benefits. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.