895-130-555-512

Heilind Number:EDA895-130-555-512
Manufacturer:EDAC
Manufacturer Number:895-130-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-555-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring 130 positions arranged in 2 rows with a .1-inch pitch and .2-inch row spacing, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it offers superior conductivity and longevity. With a 3A amperage and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding environments. Its straight mount orientation makes installation hassle-free, perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.