895-130-555-804

Heilind Number:EDA895-130-555-804
Manufacturer:EDAC
Manufacturer Number:895-130-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-555-804

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring two rows with a total of 130 positions, it ensures seamless and efficient data transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each connection is made with precision, thanks to the copper alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Designed for straight mount orientation, it provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Say goodbye to connectivity issues and trust in the reliability of this essential component.