895-130-558-512

Heilind Number:EDA895-130-558-512
Manufacturer:EDAC
Manufacturer Number:895-130-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-130-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-130-558-512

Detailed Description

Enhance your connectivity with this Black Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliability in various operating environments. With two rows and 130 positions, it offers ample space for efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Its right angle mount orientation and .1 inch pitch make it suitable for compact layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.