895-132-521-207

Heilind Number:EDA895-132-521-207
Manufacturer:EDAC
Manufacturer Number:895-132-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-521-207

Detailed Description

Enhance your PCB connections with our 132-position Board To Board Card Edge Connector. Designed for efficiency and reliability, this straight-mount connector features a black UL 94V-0 Polyphenylene Sulfide housing for optimal performance even in extreme conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your projects. The contact material, made of durable Copper Alloy, ensures secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this high-quality connector, a must-have in any professional setup.