895-132-521-512

Heilind Number:EDA895-132-521-512
Manufacturer:EDAC
Manufacturer Number:895-132-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance 132-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, ensuring optimal conductivity. With a compact pitch of .1 inch and dual-row configuration, it offers efficient signal transfer in a variety of applications. The straight mount orientation, along with a row spacing of .2 inches, allows for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.