895-132-521-804

Heilind Number:EDA895-132-521-804
Manufacturer:EDAC
Manufacturer Number:895-132-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 132 positions with a pitch of .1 inches for precise alignment. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation in any environment, while the copper alloy contacts guarantee long-lasting performance. With a straight mount orientation and compact design, it's perfect for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.