895-132-521-808

Heilind Number:EDA895-132-521-808
Manufacturer:EDAC
Manufacturer Number:895-132-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-521-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting use, even in demanding environments. With two rows and 132 positions, it provides ample space for seamless connections. Crafted from copper alloy, the contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it's perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional.