895-132-525-502

Heilind Number:EDA895-132-525-502
Manufacturer:EDAC
Manufacturer Number:895-132-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-525-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a streamlined, straight mount orientation for easy installation. Boasting a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliability even in challenging operating environments. With two rows and a total of 132 positions, it offers ample connectivity options. The contact material, crafted from robust Copper Alloy, guarantees optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates efficient data transfer. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Upgrade your device's connectivity with this essential component.