895-132-525-512

Heilind Number:EDA895-132-525-512
Manufacturer:EDAC
Manufacturer Number:895-132-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-525-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Boasting a sleek black design, it features 132 positions with dual rows for efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in challenging environments. Crafted with precision, the Copper Alloy contacts deliver optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40°C to 105°C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.