895-132-525-808

Heilind Number:EDA895-132-525-808
Manufacturer:EDAC
Manufacturer Number:895-132-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-525-808

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration and exceptional performance. Featuring two rows with a pitch of .1 inches and a total of 132 positions, it ensures fast and precise data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it offers reliable power delivery. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and compact design make it perfect for space-constrained applications. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.