895-132-540-512

Heilind Number:EDA895-132-540-512
Manufacturer:EDAC
Manufacturer Number:895-132-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-540-512

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 132 positions in a dual-row configuration with a pitch of .1 inch and row spacing of .2 inch. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. Crafted with durable Copper Alloy contacts, this connector guarantees efficient power delivery with an amperage of 3A. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your PCB connections with this essential component that combines quality, durability, and performance.