895-132-541-808

Heilind Number:EDA895-132-541-808
Manufacturer:EDAC
Manufacturer Number:895-132-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-541-808

Detailed Description

Elevate your connectivity solutions with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 132 positions, it offers ample space for your connections. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Engineered for versatility, it features a straight mount orientation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a reliable choice for demanding environments. Upgrade your connectivity experience today.