895-132-542-212

Heilind Number:EDA895-132-542-212
Manufacturer:EDAC
Manufacturer Number:895-132-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-542-212

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 132 positions, it allows for secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you're building a computer or any electronic device, this connector, with a straight mount orientation, guarantees a seamless connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component.