895-132-556-212

Heilind Number:EDA895-132-556-212
Manufacturer:EDAC
Manufacturer Number:895-132-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-556-212

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connector. Featuring 132 positions spread across 2 rows, this connector ensures seamless data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Its copper alloy contact material and 3 A amperage provide efficient power transmission. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise and secure board-to-board connections. Designed for straight mount orientation, it offers easy installation on your PCB. Upgrade your electronic assemblies with this essential component, ensuring optimal performance and longevity.