895-132-556-802

Heilind Number:EDA895-132-556-802
Manufacturer:EDAC
Manufacturer Number:895-132-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows and a total of 132 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Its black color adds a sleek touch to your PCB layout, while the straight mount orientation simplifies installation. With a pitch of .1 in and row spacing of .2 in, it facilitates precise and secure connections. Elevate your connectivity solutions with this essential component.