895-132-558-201

Heilind Number:EDA895-132-558-201
Manufacturer:EDAC
Manufacturer Number:895-132-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-558-201

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 132 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Its Right Angle mount orientation further enhances usability, accommodating various design requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications, from industrial machinery to consumer electronics. Upgrade your connectivity solution today with this essential component.